| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-431-178 |
307-016-431-178
| Heilind Number: | EDA307-016-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contacts ensure reliable conductivity, with a pitch of .156 inches and 16 positions for versatile connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. With a single row configuration and straight mount orientation, this connector offers easy installation and space-saving benefits. Trust in its 5A amperage rating and robust construction to streamline your PCB connections effectively. Elevate your electronic designs with this essential component.

