| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-440-258 |
307-016-440-258
| Heilind Number: | EDA307-016-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 16 positions each, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while a straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs effectively.

