| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-442-203 |
307-016-442-203
| Heilind Number: | EDA307-016-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures secure and efficient transmission of signals. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for applications requiring reliable power delivery, its 16 positions can handle up to 5A of current. Upgrade your PCB setup with this essential component for seamless connectivity.

