| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-442-208 |
307-016-442-208
| Heilind Number: | EDA307-016-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. Its Copper Alloy contacts, with a pitch of .156 in, guarantee reliable power delivery at an amperage of 5 A. With two rows and 16 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality even in harsh conditions. Trust in this essential connector for efficient and secure PCB connections.

