| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-442-212 |
307-016-442-212
| Heilind Number: | EDA307-016-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for reliable performance, this connector features two rows with a total of 16 positions, ensuring seamless integration into your circuit board. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Choose this Straight mount orientation connector for secure and stable PCB connections. Elevate your electronic designs with this essential component.

