| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-445-103 |
307-016-445-103
| Heilind Number: | EDA307-016-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a single row layout and 16 positions, it offers ample connectivity for your applications. The contact material, copper alloy, guarantees efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing enable easy installation on your PCB. Trust in its 5A amperage rating for consistent power delivery. Perfect for Board To Board PCB connections, this connector is a crucial component for your electronic projects.

