| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-445-107 |
307-016-445-107
| Heilind Number: | EDA307-016-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness and safety in operation. With a single row layout and 16 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a vibrant green color, it adds a touch of visual appeal to your assembly. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Partner with us and elevate your connectivity solutions to the next level.

