| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-445-158 |
307-016-445-158
| Heilind Number: | EDA307-016-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 16 positions, ideal for streamlined circuit setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your electronics with this essential component for optimal functionality.

