| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-445-178 |
307-016-445-178
| Heilind Number: | EDA307-016-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted for seamless board-to-board connections. Featuring a vibrant green color, this connector not only offers high visibility but also ensures efficient power transmission with an amperage rating of 5A. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The single-row design, along with 16 positions, facilitates easy and precise mating. Made with copper alloy contacts, it provides optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer compatibility with various PCB layouts. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality component, designed to deliver performance and reliability in every connection.

