| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-447-107 |
307-016-447-107
| Heilind Number: | EDA307-016-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row with 16 positions, guaranteeing efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. The contacts, made of robust Copper Alloy, offer superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of various applications with ease. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your circuit design with this essential component, and unlock a world of possibilities in data transmission.

