| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-447-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-447-178 |
307-016-447-178
| Heilind Number: | EDA307-016-447-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-447-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row design with a pitch of .156 inches, facilitating efficient data transmission. With 16 positions available, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, making it ideal for various industrial applications. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connection solutions today with this high-quality Card Edge Connector.

