| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-453-104 |
307-016-453-104
| Heilind Number: | EDA307-016-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various applications. The copper alloy contacts provide efficient power transmission, while the 16 positions offer ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, precise board-to-board connections are guaranteed. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your PCB setup with this essential component.

