| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-453-168 |
307-016-453-168
| Heilind Number: | EDA307-016-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 16 positions. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this green-colored connector for a robust and efficient solution in your PCB assembly projects.

