| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-455-268 |
307-016-455-268
| Heilind Number: | EDA307-016-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed to facilitate seamless board-to-board connections, this essential component features a vibrant green hue, ensuring easy identification within your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With a double-row configuration and a total of 16 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Elevate your electronic assemblies with this essential connector, a vital component in our comprehensive PCB Connectors product line.

