| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-456-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-456-278 |
307-016-456-278
| Heilind Number: | EDA307-016-456-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-456-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5 A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal signal integrity. The connector's dual-row design, with 16 positions and a .156-inch pitch, facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suited for diverse environments. Experience seamless integration with its straight mount orientation and .2-inch row spacing. Elevate your PCB assembly with this premium connectivity solution.

