| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-457-101 |
307-016-457-101
| Heilind Number: | EDA307-016-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a single row layout and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the green housing color adds a touch of visual distinction. Boasting 16 positions and a 5A amperage rating, it's perfect for a wide range of applications. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable in various environments. Upgrade your setup with this essential component.

