| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-457-108 |
307-016-457-108
| Heilind Number: | EDA307-016-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Engineered for precision and durability, this essential component features a single row design with 16 positions and a pitch of .156 inches, ensuring seamless integration on your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a robust amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's the perfect choice for efficient power delivery. Whether you're designing industrial machinery or high-tech electronics, this green-colored connector, with right-angle mount orientation, offers a secure and space-saving solution. Trust in its superior build quality for your connectivity needs.

