| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-458-103 |
307-016-458-103
| Heilind Number: | EDA307-016-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this green connector features a single row layout, ideal for streamlined PCB design. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The 16-position connector, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient data transmission. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for industrial applications. Upgrade your connectivity solutions with this high-quality component.

