| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-458-112 |
307-016-458-112
| Heilind Number: | EDA307-016-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuitry connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green color. With a single row layout and 16 positions, it offers optimal space utilization for your setup. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing adds versatility to your design possibilities. Trust in this connector for reliable and stable board-to-board connections in your projects.

