| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-458-158 |
307-016-458-158
| Heilind Number: | EDA307-016-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. Its 16 positions and single-row design offer seamless integration into your PCB setup, with a pitch of .156 in and row spacing of .2 in for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Perfect for applications requiring secure board-to-board connections, it boasts a sleek green color and convenient right-angle mount orientation. Upgrade your connectivity solutions with this essential component.

