307-016-458-201

Heilind Number:EDA307-016-458-201
Manufacturer:EDAC
Manufacturer Number:307-016-458-201
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-016-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-016-458-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also boasts exceptional durability with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power delivery, with a pitch of .156 inches and row spacing of .2 inches optimizing signal transmission. With 16 positions available, you can easily accommodate multiple connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity game with this essential component.