| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-459-104 |
307-016-459-104
| Heilind Number: | EDA307-016-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This vital component, featuring a vibrant green hue, ensures seamless power distribution at an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With a single row design and 16 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer. Boasting a right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your board-to-board connections. Upgrade your systems today with this essential component.

