| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-459-158 |
307-016-459-158
| Heilind Number: | EDA307-016-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and 16 positions, it offers reliable performance in a variety of applications. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating at temperatures ranging from -40 to 105 °C, it offers versatility and durability. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component.

