| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-459-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-459-207 |
307-016-459-207
| Heilind Number: | EDA307-016-459-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-459-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any assembly. Engineered for high performance, this connector boasts a 5 A amperage capacity, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures long-lasting reliability. With two rows and 16 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch provide versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Upgrade your PCB setup with this essential component for seamless data transfer and signal integrity.

