| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-460-201 |
307-016-460-201
| Heilind Number: | EDA307-016-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration boasting 16 positions, this connector ensures efficient data transfer. Crafted with precision, it utilizes copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Ideal for applications in the electronics industry, this connector is a essential component for your PCB setup.

