| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-460-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-460-207 |
307-016-460-207
| Heilind Number: | EDA307-016-460-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-460-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 16 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for applications requiring a current of up to 5 A, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose reliability and efficiency for your projects with this essential component.

