| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-460-268 |
307-016-460-268
| Heilind Number: | EDA307-016-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration into your PCB setup, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration and 16 positions available, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.

