| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-520-202 |
307-016-520-202
| Heilind Number: | EDA307-016-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-520-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power transmission at a high amperage of 5A. Featuring 16 positions, it facilitates seamless board-to-board connections with a row spacing of .2 inches. Perfect for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Upgrade to this RoHS-compliant connector for a robust and dependable solution in your electronic assemblies.

