| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-521-104 |
307-016-521-104
| Heilind Number: | EDA307-016-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-521-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with precision and durability in mind, it features a single row configuration with 16 positions, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Utilizing Copper Alloy for the contacts, it offers optimal conductivity and reliability. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and green color coding make it easy to install and identify. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for diverse applications in the industry. Trust in this high-quality connector to streamline your board-to-board connections with ease.

