| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-527-101 |
307-016-527-101
| Heilind Number: | EDA307-016-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with a single row of 16 positions, this connector ensures seamless integration for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. Its copper alloy contact material and .156-inch pitch deliver reliable power transmission, while the 5A amperage rating caters to high-power applications. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your connectivity game with this high-quality Card Edge Connector.

