| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-527-104 |
307-016-527-104
| Heilind Number: | EDA307-016-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, this connector not only provides a visual pop but also boasts robust functionality with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a single row configuration and 16 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Whether for industrial or commercial applications, this connector guarantees secure and efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures durability. Upgrade your connectivity solutions with this essential component.

