| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-527-107 |
307-016-527-107
| Heilind Number: | EDA307-016-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row configuration with 16 positions, making it ideal for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance and longevity. The vibrant green color not only adds a pop of visual interest but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precision connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.

