| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-540-258 |
307-016-540-258
| Heilind Number: | EDA307-016-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a 5A amperage rating, it guarantees robust power transmission in any application. The copper alloy contact material, combined with a .156-inch pitch and .2-inch row spacing, delivers precise and efficient signal transfer. Boasting 16 positions across two rows, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for PCB assemblies, it belongs to our extensive range of high-quality connectors, making it a must-have for your electronic projects.

