| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-540-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-540-268 |
307-016-540-268
| Heilind Number: | EDA307-016-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-540-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector not only enhances performance but also adds a pop of color to your setup. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row design with 16 positions offers ample connectivity options. Featuring a .156-inch pitch and .2-inch row spacing, it allows for easy installation on your PCB. Whether you need to connect boards straight or at an angle, this connector's versatile straight mount orientation has you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.

