| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-542-212 |
307-016-542-212
| Heilind Number: | EDA307-016-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows of premium Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The 16 positions with a pitch of .156 inches offer seamless integration for your PCB boards. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its high-quality construction for durable and secure connections in your electronic devices. Elevate your projects with the precision and performance of our Card Edge Connector.

