| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-545-102 |
307-016-545-102
| Heilind Number: | EDA307-016-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row layout and 16 positions, it ensures efficient signal transmission. The green color not only adds a visually pleasing touch but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Perfect for various applications, this connector facilitates smooth board-to-board connections, making it an essential component in your electronic assembly projects. Trust in its quality and performance to streamline your connectivity needs.

