| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-547-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-547-107 |
307-016-547-107
| Heilind Number: | EDA307-016-547-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-547-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and visual appeal. Its single row configuration, featuring 16 positions and a pitch of .156 inches, offers precise and efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission, with an amperage rating of 5A. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while its robust construction can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.

