| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-547-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-547-158 |
307-016-547-158
| Heilind Number: | EDA307-016-547-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-547-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a compact .156-inch pitch and a single-row layout with 16 positions. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 thermoplastic polyester housing. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse settings. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this component is a must-have for your projects. Upgrade your setup today and experience seamless board-to-board connectivity like never before.

