| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-553-101 |
307-016-553-101
| Heilind Number: | EDA307-016-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a single row layout with 16 positions, perfect for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this green-colored connector guarantees efficient power delivery and signal integrity. Trust in its robust construction and precision engineering for all your connectivity needs.

