| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-554-108 |
307-016-554-108
| Heilind Number: | EDA307-016-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 16 positions, allowing for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Offering a 5A current rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation provides versatility in installation. Trust in this essential component for seamless and reliable PCB connections.

