| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-554-158 |
307-016-554-158
| Heilind Number: | EDA307-016-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row layout and 16 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation. Its right angle mount orientation provides versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this high-quality connector.

