| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-555-202 |
307-016-555-202
| Heilind Number: | EDA307-016-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of 16 copper alloy contacts, it offers efficient signal transmission with a pitch of .156 inches. Its green color adds a touch of distinction, while its straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a versatile solution for your board-to-board connection needs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent performance, making it an essential component for any electronics project.

