| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-555-208 |
307-016-555-208
| Heilind Number: | EDA307-016-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various operating conditions. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 16 positions, it offers ample connectivity options for your electronic devices. Designed for straight mounting orientation, it facilitates easy installation on your PCB. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.

