| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-556-201 |
307-016-556-201
| Heilind Number: | EDA307-016-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers reliable functionality. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and efficient connections. The 2-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 16 positions, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Whether for professional or DIY projects, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your PCB assembly experience with this essential component.

