| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-557-101 |
307-016-557-101
| Heilind Number: | EDA307-016-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that not only adds a pop of color but also signifies its sturdy UL 94V-0 Thermoplastic Polyester housing. Engineered for reliable performance, this connector features Copper Alloy contacts, accommodating a current of up to 5 A. With a single row layout and 16 positions, it offers seamless integration onto your board, while its right-angle mount orientation ensures space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for various electronic applications. Trust in its quality for seamless board-to-board connectivity.

