| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-557-168 |
307-016-557-168
| Heilind Number: | EDA307-016-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 16 positions, ensuring reliable contact. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also meets strict safety standards. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Its right-angle mount orientation provides versatility in PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your connectivity solutions with this essential component.

