| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-558-107 |
307-016-558-107
| Heilind Number: | EDA307-016-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed to streamline PCB connections. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 16 positions, it offers ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation caters to diverse PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.

