| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-558-158 |
307-016-558-158
| Heilind Number: | EDA307-016-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance. With a 5A amperage rating, it's suitable for high-power applications. Copper alloy contacts and a .156-inch pitch guarantee secure and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for board-to-board connections, this connector with one row of 16 positions is a must-have for your electronic projects. Explore seamless integration and superior quality with our Card Edge Connector.

