| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-558-201 |
307-016-558-201
| Heilind Number: | EDA307-016-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Boasting a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row design and 16 positions ensure ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission at a maximum of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated, and the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its performance to streamline your electronic connections with ease and reliability.

