| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-558-202 |
307-016-558-202
| Heilind Number: | EDA307-016-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row layout and a total of 16 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from Copper Alloy, ensuring reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its right angle mount orientation and .156-inch pitch make it easy to install on your circuit board. Perfect for a variety of applications, this connector delivers exceptional performance and longevity. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row layout and a total of 16 positions, it offers ample connectivity options for your electronic devices. The contact material is crafted from Copper Alloy, ensuring reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its right angle mount orientation and .156-inch pitch make it easy to install on your circuit board. Perfect for a variety of applications, this connector delivers exceptional performance and longevity.

